Neodymium Iron Boron disc magnet, 6mm diameter and 2.5mm height. High-strength magnetic material for general fastening applications.
Checking distributor stock and pricing after the page loads.
| Material | Neodymium Iron Boron |
| Shape | Disc |
| Product Height (Metric) | 2.5mm |
| Product Diameter (Metric) | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |