The SPnT RF Switch is a single-pole, triple-throw device with a frequency range of 0 to 6000 MHz. It features a minimum isolation voltage of 80V and operates at a typical supply voltage of 24V. The switch is designed for use in TTL technology applications and has a switching speed of 15 million times per second. It is mounted using screws and has an operating temperature range of -25 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Radiall R 512 373617R technical specifications.
| Package Length (mm) | 57.15 |
| Package Width (mm) | 57.15 |
| Mounting | Screw |
| Switch Type | SPnT |
| Number of Switches | 1 |
| Switch Configuration | Single SPnT |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 80dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |