This SPnT RF switch from Radiall features a single switch configuration, a frequency band of 0 to 26.5 GHz, and a maximum frequency of 26.5 GHz. It operates at a typical supply voltage of 24V and has a switching speed of 15 MHz. The switch is designed for screw mounting and has a package size of 57.15 x 57.15 mm. It can withstand a minimum isolation voltage of 60V and has an operating temperature range of -25 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 512 F73417R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 57.15 |
| Package Width (mm) | 57.15 |
| Mounting | Screw |
| Switch Type | SPnT |
| Number of Switches | 1 |
| Switch Configuration | Single SPnT |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Radiall R 512 F73417R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.