This DPDT RF switch features a switching speed of 15 million times per second and operates within a temperature range of -25°C to 75°C. It has a typical operating supply voltage of 24 volts and a minimum isolation voltage of 60 volts. The switch is designed for screw mounting and is suitable for use in RF applications with a frequency band of 0 to 40,000 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 593 873148R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 55.3 |
| Package Width (mm) | 33.9 |
| Package Height (mm) | 63.2 |
| Seated Plane Height (mm) | 63.2 |
| Mounting | Screw |
| Switch Type | DPDT |
| Number of Switches | 1 |
| Switch Configuration | Single DPDT |
| Frequency Band | 0 to 40000MHz |
| Maximum Frequency | 40000MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Radiall R 593 873148R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.