The Radiall R 593 873149C is a single DPDT RF switch with a frequency band of 0 to 40 kHz. It features a minimum isolation voltage of 60V and operates on a typical supply voltage of 24V. The switch has a switching speed of 15 million times per second and is designed to operate within a temperature range of -25 to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 593 873149C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 32.4 |
| Package Width (mm) | 32.4 |
| Package Height (mm) | 63.2 |
| Seated Plane Height (mm) | 63.2 |
| Switch Type | DPDT |
| Number of Switches | 1 |
| Switch Configuration | Single DPDT |
| Frequency Band | 0 to 40000MHz |
| Maximum Frequency | 40000MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Radiall R 593 873149C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.