
The R 595 333425R is a single DP3T RF switch from Radiall, designed for operation in the 0 to 6000 MHz frequency band. It features a minimum isolation voltage of 85V and a switching speed of 15 million times per second. The device is typically operated at a supply voltage of 24V and can withstand temperatures ranging from -25°C to 75°C. It is constructed in a package with dimensions of 55.6mm in length, 14.2mm in width, and a maximum height of 65mm.
Radiall R 595 333425R technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 333425R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.