
The R 595 337425 is a single DP3T RF switch from Radiall, designed for use in applications requiring high-frequency switching. With a maximum frequency of 6000 MHz, this switch is suitable for a wide range of RF and wireless applications. The switch features a minimum isolation voltage of 85V, ensuring reliable operation in high-voltage environments. The device operates within a temperature range of -25°C to 75°C, making it suitable for use in a variety of environments. The R 595 337425 is a TTL technology-based switch, providing fast switching speeds of up to 15,000,000 times per second.
Radiall R 595 337425 technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 337425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.