
The R 595 343415R is a single DP3T RF switch from Radiall, featuring a switching speed of 15 million times per second. It operates within a frequency band of 0 to 6000 MHz and has a minimum isolation voltage of 85 volts. The device is designed to work with TTL technology and can be powered by a typical operating supply voltage of 24 volts. The switch is rated to operate within a temperature range of -25 degrees Celsius to 75 degrees Celsius.
Sign in to ask questions about the Radiall R 595 343415R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 343415R technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 343415R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.