
The R 595 343425 is a single DP3T RF switch from Radiall, featuring a switching speed of 15,000,000 sps and a frequency band of 0 to 6000 MHz. It operates at a typical supply voltage of 24V and has a minimum isolation voltage of 85V. The switch is designed to function within a temperature range of -25°C to 75°C. It is a TTL technology-based device, suitable for use in RF and wireless applications.
Radiall R 595 343425 technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 343425 to view detailed technical specifications.
No datasheet is available for this part.