
The R 595 347410 is a single DP3T RF switch from Radiall, designed for operation in the 0 to 6000 MHz frequency band. It features a switching speed of 15 million times per second and a typical operating supply voltage of 15 volts. The switch is rated for use in temperatures ranging from -25 to 75 degrees Celsius. It is a TTL technology device, ensuring compatibility with a wide range of systems. The switch is isolated with a minimum voltage of 85 volts, providing a high level of electrical isolation.
Radiall R 595 347410 technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.