
This TTL RF switch from Radiall features a package length of 55.6mm and width of 14.2mm, with a switching speed of 15 million times per second. It operates within a frequency band of 0 to 6000MHz and has a minimum isolation voltage of 85V. The device is designed to function within a temperature range of -25C to 75C, making it suitable for various RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 595 367310C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 367310C technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 367310C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.