
The R 595 437225C is a single pole double throw RF switch from Radiall. It operates within a frequency range of 0 to 20,000 Hz and has a minimum isolation voltage of 65V. The switch is designed to work with TTL technology and has a switching speed of 15,000,000 Hz. It is typically operated at 15V and can withstand temperatures between -25 and 75°C.
Radiall R 595 437225C technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 65dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 437225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.