
This RF switch is a TTL technology device with a switching speed of 150MHz and a maximum frequency of 20kHz. It operates within a temperature range of -25C to 75C and has a typical operating supply voltage of 15V. The switch has a minimum isolation voltage of 65V and is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 595 447310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 447310 technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Frequency Band | 0 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 65dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 447310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.