
The R 595 447425R is a single DP3T RF switch from Radiall, featuring a switching speed of 15 million times per second and a typical operating supply voltage of 15 volts. It operates over a temperature range of -25 to 75 degrees Celsius and has a minimum isolation voltage of 65 volts. This RF switch is designed for use in applications where high-frequency signals need to be switched, and it is suitable for use in environments where TTL technology is employed.
Radiall R 595 447425R technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 65dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 447425R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.