
The R 595 F37120R is a single-pole double-throw RF switch from Radiall, featuring a switching speed of 15 MHz. It operates within a temperature range of -25C to 75C and has a typical operating supply voltage of 15V. This TTL-based switch is designed for frequencies up to 26.5 GHz and has a minimum isolation voltage of 60V. It is a single SPDT switch with a package length of 34mm and width of 13.2mm.
Checking distributor stock and pricing after the page loads.
Radiall R 595 F37120R technical specifications.
| Package Length (mm) | 34 |
| Package Width (mm) | 13.2 |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.