
The R 595 F43310C is a TTL RF switch from Radiall, operating over a frequency range of 0 to 26.5 GHz. It has a typical operating supply voltage of 24V and a switching speed of 15 MHz. The device is rated for a minimum isolation voltage of 60V and can operate over a temperature range of -25C to 75C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 595 F43310C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 F43310C technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 F43310C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.