
This TTL RF switch operates at a typical supply voltage of 24 volts and features a switching speed of 150 MHz. It can withstand a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. The switch is designed for use in RF applications and has a minimum isolation voltage of 60 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 595 F43320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 F43320 technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 F43320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.