
The R 595 F47110C is a single-pole double-throw RF switch from Radiall. It operates over a frequency range of 0 to 26.5 GHz and has a switching speed of 15 MHz. The switch is designed to work with TTL technology and has a typical operating supply voltage of 15V. The device is rated for operation between -25°C and 75°C. It features a single SPDT configuration and has a minimum isolation voltage of 60V.
Sign in to ask questions about the Radiall R 595 F47110C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 F47110C technical specifications.
| Package Length (mm) | 34 |
| Package Width (mm) | 13.2 |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 F47110C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.