
The R 595 F47115 is a single-pole double-throw RF switch from Radiall, operating within a frequency band of 0 to 26.5 GHz. It features a minimum isolation voltage of 60V and a typical operating supply voltage of 15V. The switch is designed to operate within a temperature range of -25 to 75°C. It is based on TTL technology and has a switching speed of 15 million times per second.
Sign in to ask questions about the Radiall R 595 F47115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 F47115 technical specifications.
| Package Length (mm) | 34 |
| Package Width (mm) | 13.2 |
| Package Height (mm) | 60.8(Max) |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 F47115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.