
The SPDT RF switch is a single-pole, double-throw device with a switching speed of 15 million times per second. It operates over a frequency range of 0 to 26.5 GHz and has a minimum isolation voltage of 60V. The switch is designed to work with a typical operating supply voltage of 15V and can withstand temperatures between -25°C and 75°C. The device is constructed with TTL technology and is suitable for use in RF and wireless applications.
Sign in to ask questions about the Radiall R 595 F47125C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 F47125C technical specifications.
| Package Length (mm) | 34 |
| Package Width (mm) | 13.2 |
| Package Height (mm) | 60.8(Max) |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 F47125C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.