
The R 595 F67415R is a single DP3T RF switch from Radiall with a maximum frequency of 26500 and a typical operating supply voltage of 15V. It has a minimum isolation voltage of 60V and a switching speed of 15000000. The switch is designed for operation in a temperature range of -25 to 75 degrees Celsius. The device is a TTL technology switch with a package length of 55.6mm, width of 14.2mm, and a maximum height of 65mm.
Sign in to ask questions about the Radiall R 595 F67415R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R 595 F67415R technical specifications.
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Switch Type | DP3T |
| Number of Switches | 1 |
| Switch Configuration | Single DP3T |
| Frequency Band | 0 to 26500MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation Voltage | 60dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 F67415R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.