Linear Detector, 10MHz Min, 12400MHz Max, 23dBm Input Power-Max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Output Polarity | NEGATIVE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |