Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
Radiall R451542000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Output Polarity | NEGATIVE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R451542000 to view detailed technical specifications.
No datasheet is available for this part.