Linear Detector, 10MHz Min, 12400MHz Max, 23dBm Input Power-Max
Radiall R451574500 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Output Polarity | POSITIVE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R451574500 to view detailed technical specifications.
No datasheet is available for this part.