RF Coaxial Relay, SP11T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
Radiall R570112100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R574 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.