RF Coaxial Relay, SPDT, Failsafe, 0.31A (Coil), 12VDC (Coil), 3720mW (Coil), 3000MHz, 240W (RF Input), DC Input, DC Output, Panel Mount
Checking distributor stock and pricing after the page loads.
Radiall R570.212.100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R570.212.100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |