SPDT RF coaxial relay, failsafe operation, designed for general RF applications. Features a DC input coil operating at 12VDC with a 0.25A current draw and 3000mW power consumption. Supports frequencies up to 3000MHz. Operates within a temperature range of -40°C to 85°C. Panel mountable with solder/connector termination. ROHS compliant.
Radiall R570312000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.