RF Coaxial Relay, SPDT, Latched, 0.21A (Coil), 12VDC (Coil), 2520mW (Coil), 3000MHz, 120W (RF Input), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Radiall R570362100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R570.362.100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.