RF Coaxial Relay, SPDT, Failsafe, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |