SPDT RF coaxial relay, failsafe operation, designed for high-frequency applications up to 18000MHz. Features a 0.25A coil current, 12VDC coil voltage, and 3000mW coil power. Operates within a temperature range of -25°C to 70°C. Panel mountable with solder/connector termination. ROHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |