SPDT RF coaxial relay, failsafe operation, designed for general RF applications. Features a 12VDC coil with 0.25A current and 3000mW power consumption. Operates up to 18000MHz with a maximum RF input power of 120W. Suitable for panel mounting with solder/connector termination. Operating temperature range from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Radiall R570412100 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |