RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, 120W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
Radiall R570423100 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R570423100 to view detailed technical specifications.
No datasheet is available for this part.