Radiall R570462100 technical specifications.
| Package Length (mm) | 38.1 |
| Package Height (mm) | 12.8 |
| Seated Plane Height (mm) | 12.8 |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 18000MHz |
| Maximum Frequency | 18000MHz |
| Minimum Isolation Voltage | 60dB |
| Maximum Insertion Loss | 0.25dB |
| Switching Speed | 15000ns |
| Min Operating Supply Voltage | 10.2V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R570462100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.