RF Coaxial Relay, SPDT, Failsafe, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 2500MHz, DC Input, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Radiall R570912100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R570 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |