RF Coaxial Relay, SPDT, Failsafe, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Radiall R570C12100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |