RF Coaxial Relay, SP9T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, 240W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
Radiall R573303930 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR AND SOLDER |
| Manufacturer Series | R573303930 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R573303930 to view detailed technical specifications.
No datasheet is available for this part.