RF Coaxial Relay, SP4T, Latched, 12VDC (Coil), 18000MHz, Panel Mount
Radiall R573452420 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R573 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R573452420 to view detailed technical specifications.
No datasheet is available for this part.