RF Coaxial Relay, SP4T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 26500MHz, DC Input, DC Output, Panel Mount
Radiall R573723410 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R573.723.410 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R573723410 to view detailed technical specifications.
No datasheet is available for this part.