RF Coaxial Relay, SP5T, Latched, 0.625A (Coil), 28VDC (Coil), 17500mW (Coil), 3000MHz, DC Input, Panel Mount
Radiall R574023505 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| Manufacturer Series | R574 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R574023505 to view detailed technical specifications.
No datasheet is available for this part.