RF Coaxial Relay, SP6T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 3000MHz, 240W (RF Input), DC Input, Panel Mount
Radiall R574302685 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| Manufacturer Series | R574302685 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R574302685 to view detailed technical specifications.
No datasheet is available for this part.