RF Coaxial Relay, SP6T, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
Radiall R574422600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR AND SOLDER |
| Manufacturer Series | R574422600 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R574422600 to view detailed technical specifications.
No datasheet is available for this part.