Radiall R574482425 technical specifications.
| Package Height (mm) | 69.2(Max) + 5 |
| Seated Plane Height (mm) | 69.2(Max) + 5 |
| Package Diameter (mm) | 57.15 |
| Switch Type | SP4T |
| Number of Switches | 4 |
| Switch Configuration | Single SP4T |
| Frequency Band | 0 to 18000MHz |
| Maximum Frequency | 18000MHz |
| Minimum Isolation Voltage | 60dB |
| Maximum Insertion Loss | 0.5dB |
| Switching Speed | 40000ns |
| Min Operating Supply Voltage | 10.2V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R574482425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.