RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
Radiall R577013105 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| Manufacturer Series | R577 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R577013105 to view detailed technical specifications.
No datasheet is available for this part.