RF Coaxial Relay, DPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 12500MHz, 200W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| Manufacturer Series | R577153015 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |