RF Coaxial Relay, DPDT, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, DC Input, Panel Mount, ROHS COMPLIANT
Radiall R577342030 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R577 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R577342030 to view detailed technical specifications.
No datasheet is available for this part.