RF Coaxial Relay, DPDT, Failsafe, 0.34A (Coil), 12VDC (Coil), 4080mW (Coil), 18000MHz, DC Input, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Radiall R577412100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |