Radiall R577463000 technical specifications.
| Package Length (mm) | 55.3 |
| Package Width (mm) | 46.4 |
| Package Height (mm) | 35.3 |
| Seated Plane Height (mm) | 35.3 |
| Mounting | Screw |
| Frequency Band | 0 to 18000MHz |
| Maximum Frequency | 18000MHz |
| Minimum Isolation Voltage | 60dB |
| Maximum Insertion Loss | 0.5dB |
| Switching Speed | 15000ns |
| Min Operating Supply Voltage | 24V |
| Typical Operating Supply Voltage | 28V |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R577463000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.