RF Coaxial Relay, DPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 40000MHz, DC Input, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Radiall R577843045 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.