RF Coaxial Relay, DP3T, Failsafe, 0.5A (Coil), 12VDC (Coil), 6000mW (Coil), 18000MHz, DC Input, Panel Mount
Radiall R585412230 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R585.412.230 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R585412230 to view detailed technical specifications.
No datasheet is available for this part.