RF Coaxial Relay, DP3T, Failsafe, 0.204A (Coil), 28VDC (Coil), 5710mW (Coil), 18000MHz, DC Input, Panel Mount
Radiall R585423500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R585.423.500 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R585423500 to view detailed technical specifications.
No datasheet is available for this part.